Analog Devices EVAL-AD7902SDZ ADC Evaluation Kit for AD7902

  • RS Stock No. 833-5064
  • Mfr. Part No. EVAL-AD7902SDZ
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Evaluation Board for AD7902 Dual Pseudo Differential ADC

The EVAL-AD7902SDZ, from Analog Devices, is a full featured evaluation board for the AD7902 device. The AD7902 is a dual pseudo differential PulSAR® ADC.
The EVAL-AD7902SDZ is an evaluation board designed to demonstrate the low power AD7902 performance and to provide an easy to understand interface for a variety of system applications. The EVAL-AD7902SDZ evaluation board is ideal for use with Analog Devices’ system demonstration platform (SDP) board.

EVAL-AD7902SDZ on-board components:
- ADR435: high precision, buffered band gap 5.0 V reference
- AD8031: reference buffer
- ADA4841-1: signal conditioning circuit with op amps
- ADP7104 and ADP2301: regulators to derive necessary voltage levels on board

EVAL-AD7902SDZ features:
- Full featured evaluation board for the AD7902
- Versatile analog signal conditioning circuitry
- On-board reference, reference buffers, and ADC drivers
- System demonstration board compatible (EVAL-SDP-CB1Z)
- PC software for control and data analysis of time and frequency domain

ADC Evaluation Boards and Development Kits, Analog

Specifications
Attribute Value
Converter Type ADC
Featured Device AD7902
Kit Classification Evaluation Kit
Resolution 16-bit
Discontinued product
Related Products
CN0357 single-supply, low noise, portable gas detector circuit using ...
Description:
CN0357 single-supply, low noise, portable gas detector circuit using an electrochemical sensor. The Alphasense CO-AX carbon monoxide sensor is used in this example. Electrochemical sensors offer several advantages for instruments that detect or measure the concentration of many toxic gases. Most ...
Electrochemical sensors offer several advantages for instruments that ...
Description:
Electrochemical sensors offer several advantages for instruments that detect or measure the concentration of many toxic gases. Most sensors are gas specific and have usable resolutions under one part per million (ppm) of gas concentration.The Alphasense COH-A2 sensor, which detects ...
Full-featured Evaluation Board for the AD5370/AD5372/AD5373; 40-Channel, 16-Bit, ...
Description:
Full-featured Evaluation Board for the AD5370/AD5372/AD5373; 40-Channel, 16-Bit, Serial Input, Voltage-Output Digital-to-Analogue Converters (DAC)On Board Reference Voltages and BuffersUSB Interface Operation of ICPC Software for Register ProgrammingStand-Alone Operation.
Full-featured Evaluation Board for the AD7760/AD7762AD7760: 24-Bit, 2.5MSPS, ...
Description:
Full-featured Evaluation Board for the AD7760/AD7762AD7760: 24-Bit, 2.5MSPS, 100dB Sigma-Delta ADC with BufferAD7762: 24-Bit, 625kSPS, 109dB Sigma-Delta ADC with Buffer and Parallel InterfaceEVAL-CED1Z compatibleOn-board 4.096 V referenceCrystal clock oscillator MCLK sourcePC software for control and data analysis ...