Analog Devices EVAL-AD7732EBZ ADC Evaluation Board for AD7732

  • RS Stock No. 831-6117
  • Mfr. Part No. EVAL-AD7732EBZ
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

AD7732, 2-Channel, ±10V Input Range, High Throughput, 24-Bit ADC Evaluation Board

The EVAL-AD7732EBZ is a fully featured evaluation board for the AD7732.The evaluation board can be connected to a PC via the PC COM serial port. Software is provided enabling the user to perform detailed analysis of the ADC's performance.

ADC Evaluation Boards and Development Kits, Analog

Specifications
Attribute Value
Converter Type ADC
Featured Device AD7732
Kit Classification Evaluation Board
Resolution 24-bit
2 In stock for delivery within 3 working days
Price Each
SGD 97.37
(exc. GST)
SGD 104.19
(inc. GST)
units
Per unit
1 +
SGD97.37
Related Products
The CY15FRAMKIT-002 kit is an easy-to-use and inexpensive ...
Description:
The CY15FRAMKIT-002 kit is an easy-to-use and inexpensive development kit for evaluating Cypress new high-performance Excelon™ Ultra QSPI F-RAM. On-board 4-Mbit (512Kx8), Excelon Ultra Quad SPI F-RAM with 1.8V to 3.6V operating voltageCompatible with ST NUCLEO-L433RC-P MCU Evaluation Board for ...
CN0357 single-supply, low noise, portable gas detector circuit using ...
Description:
CN0357 single-supply, low noise, portable gas detector circuit using an electrochemical sensor. The Alphasense CO-AX carbon monoxide sensor is used in this example. Electrochemical sensors offer several advantages for instruments that detect or measure the concentration of many toxic gases. Most ...
Electrochemical sensors offer several advantages for instruments that ...
Description:
Electrochemical sensors offer several advantages for instruments that detect or measure the concentration of many toxic gases. Most sensors are gas specific and have usable resolutions under one part per million (ppm) of gas concentration.The Alphasense COH-A2 sensor, which detects ...
Full-featured Evaluation Board for the AD7760/AD7762AD7760: 24-Bit, 2.5MSPS, ...
Description:
Full-featured Evaluation Board for the AD7760/AD7762AD7760: 24-Bit, 2.5MSPS, 100dB Sigma-Delta ADC with BufferAD7762: 24-Bit, 625kSPS, 109dB Sigma-Delta ADC with Buffer and Parallel InterfaceEVAL-CED1Z compatibleOn-board 4.096 V referenceCrystal clock oscillator MCLK sourcePC software for control and data analysis ...