Analog Devices EVAL-AD7989-5SDZ 18-bit ADC Development Board for AD7989-5

  • RS Stock No. 811-1347
  • Mfr. Part No. EVAL-AD7989-5SDZ
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IE
Product Details

Evaluation Board for AD7989 18-Bit ADC converter

The EVAL-AD7989-5SDZ is a fully featured ADC evaluation kit for AD7989-1 and AD7989-5 analog-to-digital converters (ADC). Operate either in stand alone mode or in conjunction with the System Development Platform, EVAL-SDP-CB1Z.

When combined with the System Development Platform (SDP), software is available to perform detailed analysis of the ADC’s performance.

The software also describes the operation and set up of the evaluation board in standalone operation or when operated with the SDP.

When operated in standalone mode the break out board (ADZS-BRKOUT-EX3) is recommended for access to various control pins.

ADC Evaluation Boards and Development Kits, Analog

Specifications
Attribute Value
Converter Type ADC
Featured Device AD7989-5
Kit Classification Development Board
Resolution 18-bit
Discontinued product
Related Products
The PSoC® 4100PS Prototyping Kit enables you to ...
Description:
The PSoC® 4100PS Prototyping Kit enables you to evaluate and develop with the PSoC 4100PS device, the most analog capable Arm® Cortex®-M0+ MCU solution. The kit is designed with a snap-away form-factor, allowing users to separate the KitProg (on-board Programmer ...
The PSoC® 4100S Plus Prototyping Kit enables you ...
Description:
The PSoC® 4100S Plus Prototyping Kit enables you to evaluate the PSoC 4100S Plus device and develop with Cypress's fourth-generation, low-power CapSense® solution using. The kit is designed with a snap-away form-factor, allowing users to separate the KitProg (on-board Programmer ...
The EVAL-CN0285-EB1Z is the Evaluation Board described in ...
Description:
The EVAL-CN0285-EB1Z is the Evaluation Board described in the Circuits From the Lab™ Circuit Note CN-0285, Broadband Low EVM Direct Conversion Transmitter. It contains the ADF4351 Wideband Synthesizer with Integrated VCO, the ADL5375 400MHz TO 6GHz Broadband Quadrature Modulator, and ...
It's ideal for monitoring conditions in your house, ...
Description:
It's ideal for monitoring conditions in your house, garage, or galleon. Set up a web server with Flask and remotely monitor everything from anywhere.Combining Enviro pHAT with our other HATs and pHATs gives almost endless possibilities: display sensor values on ...