Analog Devices EVAL-ADAU1962AZ DAC Evaluation Board for ADAU1962

  • RS Stock No. 803-1484
  • Mfr. Part No. EVAL-ADAU1962AZ
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Evaluation Board for ADAU1962A 12 channel, 24-bit DAC

The Evaluation Board is based on the Audio CODEC ADAU1962A, 12-Channel, High Performance, Differential Output, 192 kHz, 24-Bit Digital-to-Analogue Converter (DAC). It allows demonstration and performance testing of most ADAU196xA features, including high performance DAC operation.
The board supplies bit clock, LR clock and master clock and accepts either 6 or 8 dual channel I²S data streams or multiple TDM (Time Division Multiplexed) data streams.
The board has an S/PDIF receiver with RCA and optical connectors. There is also a discrete serial audio interface. Analogue outputs are accessible via eight (8) stereo TRS Mini jacks.
The ADAU196xA can be controlled through either an I²C or SPI interface. A small external interface board EVAL-ADUSB2EBZ, also called USBi, connects to a PC USB port and provides either I²C or SPI access to the evaluation board through a ribbon cable. A Windows PC Graphical User Interface (GUI) program, the "Automated Register Window Builder", is provided for setting registers of the audio codec through a USB port.

Digital to Analogue Converters - Analog Devices

Specifications
Attribute Value
Converter Type DAC
Featured Device ADAU1962
Kit Classification Evaluation Board
Resolution 24-bit
Temporarily out of stock - back order for despatch 08/04/2020, delivery within 3 working days from despatch date
Price Each
SGD 1,044.10
(exc. GST)
SGD 1,117.19
(inc. GST)
units
Per unit
1 +
SGD1,044.10
Related Products
The touch switch shield evaluation board demonstrates the ...
Description:
The touch switch shield evaluation board demonstrates the LC717A00AR which is a high-performance, low-cost capacitance-digital-converter LSI for electrostatic capacitive touch sensor, especially focused on usability. It has 8 channels capacitance-sensor input. The built-in logic circuit can detect the state ...
The STM3221G-EVAL evaluation board is a complete demonstration ...
Description:
The STM3221G-EVAL evaluation board is a complete demonstration and development platform for the STM32F2 Series and includes an STM32F217IGH6 high-performance ARM®Cortex®-M3 32-bit Micro controller with a cryptographic acceleration cell. The full range of hardware features on the board helps users ...
The PIC10(L)F32x Development Board is intended to be ...
Description:
The PIC10(L)F32x Development Board is intended to be a learning tool for individuals interested in PIC® Microcontroller design and developing applications using the Configurable Logic Cell, Complimentary Waveform Generator and Numerically Controlled Oscillator peripherals. The PIC10F322 microcontroller is ideal ...
The CLOUD-ST25TA is a ready-to-use printed circuit board ...
Description:
The CLOUD-ST25TA is a ready-to-use printed circuit board intended to evaluate the ST25TA02K-P, a Near Field Communication (NFC) Forum Type 4 Tag IC with 2Kbit EEPROM and general purpose digital output.The Configurable General Purpose Output (GPO) indication signal of ST25TA02K-P ...