Analog Devices EVAL-AD7192EBZ ADC Evaluation Board for AD7192

  • RS Stock No. 803-1434
  • Mfr. Part No. EVAL-AD7192EBZ
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Evaluation Board for AD7192EBZ 24-bit Low Noise ADC

The Evaluation Board for AD7192EBZ 24-bit Low Noise ADC is a powerful tool for exploring and evaluating the AD7192 features and can be operated in complete standalone, battery-powered mode. The LCD display is used to display the conversion data. The Evaluation Board for AD7192EBZ 24-bit Low Noise ADC also has a flexible interface structure which enables connection in a number of useful configurations such as a digital interface for a user's own sensor design PCB or module containing the AD7192.

Various linking options
Standalone interface using microcontroller and LCD display
Full-featured evaluation board for the AD7192
PC software for control of AD7192 using USB interface

ADC Evaluation Boards and Development Kits, Analog

Specifications
Attribute Value
Converter Type ADC
Featured Device AD7192
Kit Classification Evaluation Board
Resolution 24-bit
Discontinued product
Related Products
When used with ClockBuilder Pro software, the ClockBuilder ...
Description:
When used with ClockBuilder Pro software, the ClockBuilder Pro Field Programmer makes it simple for systems designers to develop, program, and debug any Si5332, Si534x, or Si538x clock device “in-system,” or in one of the convenient QFN sockets. The field ...
The ClockBuilder Pro Field Programmer when used with ...
Description:
The ClockBuilder Pro Field Programmer when used with ClockBuilder Pro software, makes it simple for systems designers to develop, program and debug any Si534x or Si538x clock device “in-system”, or in one of the convenient QFN sockets. The field programmer ...
Environmental energy can be harvested and converted to ...
Description:
Environmental energy can be harvested and converted to electricity for small autonomous devices, making them self sufficient. For use where mains power is unavailable or costly, where batteries are costly or difficult to replace and where energy is needed only ...
Full-featured Evaluation Board for the AD7760/AD7762AD7760: 24-Bit, 2.5MSPS, ...
Description:
Full-featured Evaluation Board for the AD7760/AD7762AD7760: 24-Bit, 2.5MSPS, 100dB Sigma-Delta ADC with BufferAD7762: 24-Bit, 625kSPS, 109dB Sigma-Delta ADC with Buffer and Parallel InterfaceEVAL-CED1Z compatibleOn-board 4.096 V referenceCrystal clock oscillator MCLK sourcePC software for control and data analysis ...