![]() RoHS Certificate of Compliance EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment. The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers. RS definition of RoHS Compliance:
The supplier of the item listed below has informed RS Components that the product is “RoHS Compliant”. RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate. Compliant product details |
|||||||||||||||||||||||
Order Code | 803-1425 | ||||||||||||||||||||||
Description | Analog Devices EVAL-AD7190EBZ 24-bit ADC Evaluation Board for AD7190 | ||||||||||||||||||||||
Manufacturer/Brand Name | Analog Devices | ||||||||||||||||||||||
Manufacturer Part No. | EVAL-AD7190EBZ | ||||||||||||||||||||||
803-1425 | |
Analog Devices EVAL-AD7190EBZ 24-bit ADC Evaluation Board for AD7190 | |
Analog Devices | |
EVAL-AD7190EBZ |
Date | Dec 15, 2019 |
The Evaluation Board for AD7190EBZ 24-bit Low Noise ADC is a powerful tool for exploring and evaluating the AD7190 features and can be operated in complete standalone, battery-powered mode. The LCD display is used to display the conversion data. The Evaluation Board for AD7190EBZ 24-bit Low Noise ADC also has a flexible interface structure which enables connection in a number of useful configurations such as a digital interface for a user's own sensor design PCB or module containing the AD7190.
Various linking options
Standalone interface using microcontroller and LCD display
Full-featured evaluation board for the AD7190
PC software for control of AD7190 using USB interface
Attribute | Value |
---|---|
Converter Type | ADC |
Featured Device | AD7190 |
Kit Classification | Evaluation Board |
Resolution | 24-bit |