Analog Devices EVAL-AD5781SDZ DAC Evaluation Board for AD5781

  • RS Stock No. 803-1412
  • Mfr. Part No. EVAL-AD5781SDZ
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IE
Product Details

Evaluation Board for AD5781SDZ 18-bit DAC

The Evaluation Board for AD5781SDZ 18-bit DAC is a full featured evaluation board that can be controlled in two ways: via the system development platform (SDP) connector (J3) or via the on-board connector (J6). The SDP board allows the evaluation board to be controlled through the USB port of a Windows Vista® (32-bit) or Windows XP® (SP2 or later) based PC using the evaluation software supplied.

Full featured evaluation board
PC software for control
PC control
Link options

Digital to Analogue Converters - Analog Devices

Specifications
Attribute Value
Converter Type DAC
Featured Device AD5781
Kit Classification Evaluation Board
Resolution 18-bit
7 In stock for delivery within 4 working days
Price Each
SGD 252.00
(exc. GST)
SGD 269.64
(inc. GST)
units
Per unit
1 +
SGD252.00