Analog Devices EVAL-AD5755-1SDZ 16-Bit DAC Evaluation Board for AD5755-1

  • RS Stock No. 803-1406
  • Mfr. Part No. EVAL-AD5755-1SDZ
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Evaluation Board for AD5755-1SDZ / AD5755SDZ Quad 16-bit DAC

The Evaluation Board for AD5755-1SDZ / AD5755SDZ Quad 16-bit DAC is a full featured evaluation board with dynamic power control and HART connectivity. The evaluation board can be controlled in two ways: via the SDP connector (J9) or via the on-board connector (J11). The SDP board enables the evaluation board to be controlled through the USB port of a Windows 7 (32-bit or 64-bit), Windows Vista® (32-bit or 64-bit) or Windows XP® (SP2 or later) based PC using the supporting evaluation software.

Full featured evaluation board
PC software for control
PC control
Link options

Digital to Analogue Converters - Analog Devices

Specifications
Attribute Value
Converter Type DAC
Featured Device AD5755-1
Kit Classification Evaluation Board
Resolution 16-bit
Temporarily out of stock - back order for despatch 05/02/2020, delivery within 3 working days from despatch date
Price Each
SGD 252.00
(exc. GST)
SGD 269.64
(inc. GST)
units
Per unit
1 +
SGD252.00
Related Products
The CY8CKIT-059 PSoC 5LP prototype development kit is ...
Description:
The CY8CKIT-059 PSoC 5LP prototype development kit is designed as an easy to use and cost effective prototype platform. The Kit offers unmatched high-precision analog and the flexibility to design custom system solutions, The development kit also offers a modern ...
The emPower eval board provides a comprehensive set ...
Description:
The emPower eval board provides a comprehensive set of SEGGER’s middleware products, accelerating the start of any embedded project. SEGGER’s embOS real-time operating system is at the heart of the evaluation. Furthermore, evaluation versions of the file system emFile, graphics ...
chipKIT™ uC32 by Digilent is an easy-to-use platform ...
Description:
chipKIT™ uC32 by Digilent is an easy-to-use platform for developing microcontroller-based applications. ChipKIT uses a modified version of the original Arduino™ IDE for compatibility with existing code examples, tutorials and resources. Pin-compatible with many Arduino shields that can operate at ...
The EVAL-AD7960FMCZ Evaluation Kit is designed to demonstrate ...
Description:
The EVAL-AD7960FMCZ Evaluation Kit is designed to demonstrate the performance of the low-power 18-bit, 5MSPS PulSAR® AD7960 Differential ADC. This board operates in conjunction with the System Demonstration Platform (SDP) Controller Board, EVAL-SDP-CH1Z. Evaluation software is provided to perform detailed ...