Analog Devices EVAL-AD5696RSDZ DAC Evaluation Board for AD5696

  • RS Stock No. 803-1396
  • Mfr. Part No. EVAL-AD5696RSDZ
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IE
Product Details

Evaluation Board for AD5696R Quad 12 / 16-bit DAC

The Evaluation Board for AD5696R Quad 12 / 16 bit DAC comes with software that enables the user to programme the AD5684R and is designed to help customers with quick prototyping of AD5686R circuits and therefore reduce design time. The evaluation board interfaces to the USB port of a PC via the system demonstration platform (SDP) board.

Full featured evaluation board
Various link options
On-board references
PC control

Digital to Analogue Converters - Analog Devices

Specifications
Attribute Value
Converter Type DAC
Featured Device AD5696
Kit Classification Evaluation Board
Resolution 16-bit
Discontinued product
Related Products
Easy access to the AD7879/AD7879-1, a 12-Bit SAR ...
Description:
Easy access to the AD7879/AD7879-1, a 12-Bit SAR Analogue-to-Digital Converter (ADC) with a synchronous serial interface and low on-resistance switches for driving 4-wire resistive touch screensConnects to any PC USB portSelf-contained evaluation systemTest points for easy access to signalsTouch screen ...
The AD7746 is a high resolution, two channel, ...
Description:
The AD7746 is a high resolution, two channel, high linearity and high accuracy Capacitance-to-Digital Converter. It is designed for single or differential floating sensors and it has a 2-wire, I²C®-compatible serial interface.The fully featured Evaluation Board is computer software operated ...
The AD5144 is a Quad-channel, 256-position, I²C or ...
Description:
The AD5144 is a Quad-channel, 256-position, I²C or SPI interface, Non-volatile memory, Digital Potentiometer. The Evaluation Board help you assess the AD5144 multiple modes of operations. That includes read/write access in the RDAC and EEMEM registers, increment/decrement of resistance, resistance ...
A range of devices which conform to the ...
Description:
A range of devices which conform to the HART (Highway Addressable Remote Transducer) industrial communications protocol. HART communications frequently utilize 4-20mA networks and are widely used in Automation and Control applications. The HART standard provides for both point-to-point (analogue or ...