Analog Devices EVAL-AD5504EBZ DAC Evaluation Board for AD5504

  • RS Stock No. 803-1374
  • Mfr. Part No. EVAL-AD5504EBZ
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Evaluation Board for AD5504 Quad 12-bit DAC

The Evaluation Board for AD5504 Quad 12-bit DAC controls the AD5504 via a USB interface. It can be used as standalone, with control coming from an external DSP or microcontroller, or it can be connected to a PC. Software is provided to programme the registers of the ADD5504.

Digital to Analogue Converters - Analog Devices

Specifications
Attribute Value
Converter Type DAC
Featured Device AD5504
Kit Classification Evaluation Board
Resolution 12-bit
Discontinued product
Related Products
The Silicon Laboratories Si5XX-PROG-EVB circuit board evaluates any ...
Description:
The Silicon Laboratories Si5XX-PROG-EVB circuit board evaluates any frequency I2C programmable crystal oscillators/Voltage control crystal oscillators; Si514; Si570; Si571; Si598 and Si599. Kit contains the hardware and software and EVB driver (USBXpress®)Supported frequency: 100 kHz to 1417MHzAdjusting VDD ...
The DM160225 3DTouchPad from Microchip is a USB ...
Description:
The DM160225 3DTouchPad from Microchip is a USB plug and play PC peripheral 3D touch pad that combines multi-touch capability with touchless 3D hand gesture control in the free space above the device. Intuitive flicks, swipes, position tracking and circular ...
The emPower eval board provides a comprehensive set ...
Description:
The emPower eval board provides a comprehensive set of SEGGER’s middleware products, accelerating the start of any embedded project. SEGGER’s embOS real-time operating system is at the heart of the evaluation. Furthermore, evaluation versions of the file system emFile, graphics ...
An evaluation board that demonstrates proven and tested ...
Description:
An evaluation board that demonstrates proven and tested EMC (electromagnetic compatibility) compliant solutions for three protection levels for popular RS-485 communication ports using the ADM3485E transceiver. Each of the three solutions provided ensures correct functionality of the transceiver and protection ...