Analog Devices EVAL-AD5422EBZ DAC Evaluation Board for AD5422

  • RS Stock No. 803-1370
  • Mfr. Part No. EVAL-AD5422EBZ
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IE
Product Details

Evaluation Board for AD5422 CSVO DAC TSSOP

The Evaluation Board for AD5422 CSVO DAC TSSOP is a full featured evaluation board. The evaluation board can be controlled in two ways - via the onboard connector (J8) or via the USB port of a Windows® 2000-, NT®-, XP®- based PC using the AD5422 evaluation software. The default setup is for control via the USB port.

Digital to Analogue Converters - Analog Devices

Specifications
Attribute Value
Converter Type DAC
Featured Device AD5422
Kit Classification Evaluation Board
Resolution 16-bit
1 In stock for delivery within 3 working days
Price Each
SGD 163.41
(exc. GST)
SGD 174.85
(inc. GST)
units
Per unit
1 +
SGD163.41
Related Products
The Silicon Laboratories Si5XX-PROG-EVB circuit board evaluates any ...
Description:
The Silicon Laboratories Si5XX-PROG-EVB circuit board evaluates any frequency I2C programmable crystal oscillators/Voltage control crystal oscillators; Si514; Si570; Si571; Si598 and Si599. Kit contains the hardware and software and EVB driver (USBXpress®)Supported frequency: 100 kHz to 1417MHzAdjusting VDD ...
Easy access to the AD7879/AD7879-1, a 12-Bit SAR ...
Description:
Easy access to the AD7879/AD7879-1, a 12-Bit SAR Analogue-to-Digital Converter (ADC) with a synchronous serial interface and low on-resistance switches for driving 4-wire resistive touch screensConnects to any PC USB portSelf-contained evaluation systemTest points for easy access to signalsTouch screen ...
The DM160225 3DTouchPad from Microchip is a USB ...
Description:
The DM160225 3DTouchPad from Microchip is a USB plug and play PC peripheral 3D touch pad that combines multi-touch capability with touchless 3D hand gesture control in the free space above the device. Intuitive flicks, swipes, position tracking and circular ...
The Click accessory modules plug into the MikroBUS ...
Description:
The Click accessory modules plug into the MikroBUS sockets in MikroElektronika microcontroller development boards. EVE Click is a display controller board with a mikroBUS interface which integrates LCD display, audio and touch control. FT800Q graphics controller and sound synthesiser deviceDesigned ...