Analog Devices AD9739A-EBZ DAC Evaluation Board for AD9739A

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

Evaluation Board for AD9739A 14-bit RF DAC

The Evaluation Board for AD9739A 14-bit RF DAC is designed to receive data from a DPG2. For operation of the AD9739A evaluation board, a power supply of +5 vdc should be connected to J17.

Digital to Analogue Converters - Analog Devices

Specifications
Attribute Value
Converter Type DAC
Featured Device AD9739A
Kit Classification Evaluation Board
Resolution 14-bit
Temporarily out of stock - back order for despatch 07/04/2020, delivery within 3 working days from despatch date
Price Each
SGD 910.03
(exc. GST)
SGD 973.73
(inc. GST)
units
Per unit
1 +
SGD910.03
Related Products
2.5kV fully isolated (power and data) RS-232 transceiverConvenient ...
Description:
2.5kV fully isolated (power and data) RS-232 transceiverConvenient connections for power and signal through screw terminal blocks5V power supply operationEasily configurable through jumper connectionsTest points for measuring all signalsAll external components required for correct operationPatchwork area supports ...
CN0357 single-supply, low noise, portable gas detector circuit using ...
Description:
CN0357 single-supply, low noise, portable gas detector circuit using an electrochemical sensor. The Alphasense CO-AX carbon monoxide sensor is used in this example. Electrochemical sensors offer several advantages for instruments that detect or measure the concentration of many toxic gases. Most ...
The Evaluation Board for AD923-125 Quad ADC comes ...
Description:
The Evaluation Board for AD923-125 Quad ADC comes with a wall-mountable switching power supply that provides a 6 V, 2 A maximum output. SPI interface for setup and controlExternal, on-board oscillator or AD9517 clocking optionBalun / transformer or amplifier input ...
The Evaluation Board for AD5933 Z-converter / Analyser ...
Description:
The Evaluation Board for AD5933 Z-converter / Analyser is a full featured evaluation board that can be used in various applications such as electrochemical analysis, impedance spectroscopy, complex impedance measurement, corrosion monitoring and protection equipment, biomedical and automotive sensors and ...