Analog Devices AD9628-125EBZ ADC Evaluation Board for AD9628

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Evaluation Board for AD9428-125 Dual ADC

The Evaluation Board provides all the support circuitry to operate the AD9428, 12-Bit, 125 MSPS 1.8 V Dual Analogue-to-Digital Converter.

Full featured evaluation board for the AD9628
SPI interface for setup and control
External, on-board oscillator or AD9517 clocking option
Balun / transformer or amplifier input drive option
Visual Analog and SPI controller software interfaces
On-board LDO regulator for an external power supply
Includes a power supply adapter with 6 V dc, 2 A maximum output

ADC Evaluation Boards and Development Kits, Analog

Specifications
Attribute Value
Converter Type ADC
Featured Device AD9628
Kit Classification Evaluation Board
Resolution 12-bit
Temporarily out of stock - back order for despatch 07/02/2020, delivery within 3 working days from despatch date
Price Each
SGD 459.60
(exc. GST)
SGD 491.77
(inc. GST)
units
Per unit
1 +
SGD459.60