Analog Devices AD9253-125EBZ ADC Evaluation Board for AD9253, AD9633, AD9653

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Evaluation Board for AD9253-125 Quad ADC

The Evaluation Board for AD923-125 Quad ADC comes with a wall-mountable switching power supply that provides a 6 V, 2 A maximum output.

SPI interface for setup and control
External, on-board oscillator or AD9517 clocking option
Balun / transformer or amplifier input drive option
Visual Analog® and SPI controller software interfaces
On-board LDO regulator needing a single external 6 V, 2 A dc supply

ADC Evaluation Boards and Development Kits, Analog

Specifications
Attribute Value
Converter Type ADC
Featured Device AD9253, AD9633, AD9653
Kit Classification Evaluation Board
Resolution 16-bit
Discontinued product