Analog Devices EVAL-AD7760EDZ ADC Evaluation Board for AD7760

  • RS Stock No. 698-1407
  • Mfr. Part No. EVAL-AD7760EDZ
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Evaluation Board for AD7760/AD7762 2.5MSPS 24-Bit ADC with Buffer

Full-featured Evaluation Board for the AD7760/AD7762
AD7760: 24-Bit, 2.5MSPS, 100dB Sigma-Delta ADC with Buffer
AD7762: 24-Bit, 625kSPS, 109dB Sigma-Delta ADC with Buffer and Parallel Interface
EVAL-CED1Z compatible
On-board 4.096 V reference
Crystal clock oscillator MCLK source
PC software for control and data analysis for use with EVAL-CED1Z
Filter Programmability – Load custom filter to AD7760/AD7762

ADC Evaluation Boards and Development Kits, Analog

Specifications
Attribute Value
Converter Type ADC
Featured Device AD7760
Kit Classification Evaluation Board
Resolution 24-bit
5 In stock for delivery within 3 working days
Price Each
SGD 97.37
(exc. GST)
SGD 104.19
(inc. GST)
units
Per unit
1 +
SGD97.37
Related Products
The EVAL-AD7960FMCZ Evaluation Kit is designed to demonstrate ...
Description:
The EVAL-AD7960FMCZ Evaluation Kit is designed to demonstrate the performance of the low-power 18-bit, 5MSPS PulSAR® AD7960 Differential ADC. This board operates in conjunction with the System Demonstration Platform (SDP) Controller Board, EVAL-SDP-CH1Z. Evaluation software is provided to perform detailed ...
The Evaluation Board for AD7609 8 channel, 18-bit ...
Description:
The Evaluation Board for AD7609 8 channel, 18-bit DAS is a full featured evaluation board. Interfacing to the evaluation board is by way of a 96-way connector. On-board components include the ADR421 2.5V reference and external sockets are supplied for ...
The EVAL-AD7989-5SDZ is a fully featured ADC evaluation ...
Description:
The EVAL-AD7989-5SDZ is a fully featured ADC evaluation kit for AD7989-1 and AD7989-5 analog-to-digital converters (ADC). Operate either in stand alone mode or in conjunction with the System Development Platform, EVAL-SDP-CB1Z. When combined with the System Development Platform (SDP), software ...
This evaluation board is a completely isolated 12-bit, ...
Description:
This evaluation board is a completely isolated 12-bit, 300kSPS data acquisition system utilizing only three active devices. The system processes 4mA to 20mA input signals using a single 3.3V supply. The total error after room temperature calibration is +/-0.06% FSR ...