Analog Devices EVAL-AD7719EBZ ADC Evaluation Board for AD7719

  • RS Stock No. 698-1390
  • Mfr. Part No. EVAL-AD7719EBZ
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Evaluation Board for AD7719 16-/24-Bit Dual Sigma Delta ADC

Full-Featured Evaluation Board for the AD7719; Low Voltage, Low Power, Factory-Calibrated 16-/24-Bit Dual Sigma Delta Analogue-to-Digital Converter (ADC)
On-Board Reference and Digital Buffers
Various Linking Options
PC Software for Control of AD7719

ADC Evaluation Boards and Development Kits, Analog

Specifications
Attribute Value
Converter Type ADC
Featured Device AD7719
Kit Classification Evaluation Board
Resolution 24-bit
Temporarily out of stock - back order for despatch when stock is available
Price Each
SGD 81.56
(exc. GST)
SGD 87.27
(inc. GST)
units
Per unit
1 +
SGD81.56
Related Products
A range of devices which conform to the ...
Description:
A range of devices which conform to the HART (Highway Addressable Remote Transducer) industrial communications protocol. HART communications frequently utilize 4-20mA networks and are widely used in Automation and Control applications. The HART standard provides for both point-to-point (analogue or ...
CN0357 single-supply, low noise, portable gas detector circuit using ...
Description:
CN0357 single-supply, low noise, portable gas detector circuit using an electrochemical sensor. The Alphasense CO-AX carbon monoxide sensor is used in this example. Electrochemical sensors offer several advantages for instruments that detect or measure the concentration of many toxic gases. Most ...
Full-featured Evaluation Board for the AD7760/AD7762AD7760: 24-Bit, 2.5MSPS, ...
Description:
Full-featured Evaluation Board for the AD7760/AD7762AD7760: 24-Bit, 2.5MSPS, 100dB Sigma-Delta ADC with BufferAD7762: 24-Bit, 625kSPS, 109dB Sigma-Delta ADC with Buffer and Parallel InterfaceEVAL-CED1Z compatibleOn-board 4.096 V referenceCrystal clock oscillator MCLK sourcePC software for control and data analysis ...
The Evaluation Board for AD923-125 Quad ADC comes ...
Description:
The Evaluation Board for AD923-125 Quad ADC comes with a wall-mountable switching power supply that provides a 6 V, 2 A maximum output. SPI interface for setup and controlExternal, on-board oscillator or AD9517 clocking optionBalun / transformer or amplifier input ...