Analog Devices AD8233CB-EBZ 14-bit ADC Evaluation Board for AD8233

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

AD8233CB-EBZ Heart Rate Monitor Front End Evaluation Board

The AD8233CB-EBZ evaluation board features the AD8233 Heart Rate Monitor Front End device. The board provides easy access to the AD8233 and the required components to test various configurations. Switches and jumpers are provided to set the input bias voltage, shutdown (SDN), right leg drive shutdown (RLD SDN), fast restore (FR), and AC/DC leads off detection mode.

• Operates in 2-electrode or 3-electrode configurations
• Directly interfaces to ADC
• Easy mode selection with slide-switches
• Allows various circuit configurations
• 3.5mm electrode jack

RS Product Code for Device

130-1032 AD8233ACBZ-R7 Heart Rate Monitor AFE for Wearable Products

Analogue Front End (AFE), Analog Devices

Specifications
Attribute Value
Converter Type ADC
Featured Device AD8233
Kit Classification Evaluation Board
Resolution 14-bit
Temporarily out of stock - back order for despatch 04/03/2020, delivery within 3 working days from despatch date
Price Each
SGD 101.21
(exc. GST)
SGD 108.29
(inc. GST)
units
Per unit
1 +
SGD101.21
Related Products
The EVAL-AD831EBZ is a fully populated, 4-layer, FR4-based ...
Description:
The EVAL-AD831EBZ is a fully populated, 4-layer, FR4-based evaluation boardRF input, LO input, and IF output connections with single ended setupsAccess to the ±5V/100mA supply is achieved with a 2-pin header connector to the +5V and -5V jumpersOperating supply ±4.5V ...
Electrochemical sensors offer several advantages for instruments that ...
Description:
Electrochemical sensors offer several advantages for instruments that detect or measure the concentration of many toxic gases. Most sensors are gas specific and have usable resolutions under one part per million (ppm) of gas concentration.The Alphasense COH-A2 sensor, which detects ...
Full-featured Evaluation Board for the AD7760/AD7762AD7760: 24-Bit, 2.5MSPS, ...
Description:
Full-featured Evaluation Board for the AD7760/AD7762AD7760: 24-Bit, 2.5MSPS, 100dB Sigma-Delta ADC with BufferAD7762: 24-Bit, 625kSPS, 109dB Sigma-Delta ADC with Buffer and Parallel InterfaceEVAL-CED1Z compatibleOn-board 4.096 V referenceCrystal clock oscillator MCLK sourcePC software for control and data analysis ...
This board is designed to demonstrate the MCP3551 ...
Description:
This board is designed to demonstrate the MCP3551 22-Bit Delta-Sigma Analog-to-Digital (ADC) Converter performance using DataView™ software installed on a PC. The demo board can be used with MPLAB ICD 2, PICkit™ 1 Flash Starter Kit, or PICkit™ 2 for ...