- RS Stock No.:
- 801-8999
- Mfr. Part No.:
- 2708342
- Manufacturer:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 801-8999
- Mfr. Part No.:
- 2708342
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
PSI FO Converter
Phoenix Contact fibre optic (FO) media converters for the PSI series come complete with integrated optical diagnostics. Both Profibus & DeviceNet versions available.
Intriniscally safe fiber optic interface to adhere in accordance to Zone 1 & 2 approved versions available (Stock numbers 801-8945 & 801-8949)
Cable routing for supply voltage & data signal made simple with an integrated backplane
COMBICON screw terminal blocks supported for ease of installation
Various protocols available including CAN, CANopen & FSMA
RS232 & RS485 options available
Cable routing for supply voltage & data signal made simple with an integrated backplane
COMBICON screw terminal blocks supported for ease of installation
Various protocols available including CAN, CANopen & FSMA
RS232 & RS485 options available
Phoenix Contact
Specifications
Attribute | Value |
---|---|
Mounting Type | DIN Rail |
Operating Temperature Range | -20 → +60°C |
Series | FL MC 10/100BASE-T/FO-660 |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -20°C |