Phoenix Contact MINI MCR Series Isolation Amplifier, Switch Input, Transistor Output, 24V dc Supply
- RS Stock No.:
- 517-803
- Mfr. Part No.:
- 1157854
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
SGD375.91
(exc. GST)
SGD409.74
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD375.91 |
*price indicative
- RS Stock No.:
- 517-803
- Mfr. Part No.:
- 1157854
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Isolation Amplifier | |
| Input Signal Type | Switch | |
| Output Signal Type | Transistor | |
| Supply Voltage | 24V dc | |
| Hazardous Area Certification | No | |
| Mount Type | DIN Rail | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Terminal Type | Push-in | |
| IP Rating | IP20 | |
| Signal Conditioner Type | Ex i-NAMUR Signal Conditioner | |
| SIL Level | 3 | |
| Standards/Approvals | IEC/EN 60079-11, UKCA-EX, IEC/EN 61010-1, IECEX, INMETRO, DNV, CCC, CE, IEC/EN 60079-7, UL 61010-2-201 | |
| Series | MINI MCR | |
| Number of Channels | 2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Isolation Amplifier | ||
Input Signal Type Switch | ||
Output Signal Type Transistor | ||
Supply Voltage 24V dc | ||
Hazardous Area Certification No | ||
Mount Type DIN Rail | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Terminal Type Push-in | ||
IP Rating IP20 | ||
Signal Conditioner Type Ex i-NAMUR Signal Conditioner | ||
SIL Level 3 | ||
Standards/Approvals IEC/EN 60079-11, UKCA-EX, IEC/EN 61010-1, IECEX, INMETRO, DNV, CCC, CE, IEC/EN 60079-7, UL 61010-2-201 | ||
Series MINI MCR | ||
Number of Channels 2 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Isolation Switch Amplifier is designed to enhance signal transmission safety in hazardous environments. The isolation switch amplifier is equipped with state-of-the-art ex i-NAMUR technology to ensure reliable operation of proximity sensors and switches within explosive atmospheres. With an emphasis on safety and efficiency, this device transmits signals to the safe area via two passive transistor outputs.
Allows flexible wiring options with push in connections for easy installation and maintenance
Robust environmental protection rated at IP20 suitable for indoor applications
Achieves double and reinforced insulation to ensure high safety standards
Compatible with various NAMUR proximity sensors enhancing operational versatility
