Phoenix Contact 1176847 Series Relay, Voltage Input, Relay Output, 250V ac/dc Supply
- RS Stock No.:
- 498-009
- Mfr. Part No.:
- 1176847
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
SGD26.43
(exc. GST)
SGD28.81
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 26 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD26.43 |
*price indicative
- RS Stock No.:
- 498-009
- Mfr. Part No.:
- 1176847
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Relay | |
| Input Signal Type | Voltage | |
| Output Signal Type | Relay | |
| Input Range | 20.2 → 33.6 V dc | |
| Output Range | 5 → 250 V ac/dc | |
| Supply Voltage | 250V ac/dc | |
| Hazardous Area Certification | No | |
| Mount Type | DIN Rail | |
| Terminal Type | Push-in | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| IP Rating | IP54, IP20 | |
| Standards/Approvals | IEC 61810-1, IEC 60947-5-1, cULus Listed | |
| Series | 1176847 | |
| Number of Channels | 2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Relay | ||
Input Signal Type Voltage | ||
Output Signal Type Relay | ||
Input Range 20.2 → 33.6 V dc | ||
Output Range 5 → 250 V ac/dc | ||
Supply Voltage 250V ac/dc | ||
Hazardous Area Certification No | ||
Mount Type DIN Rail | ||
Terminal Type Push-in | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
IP Rating IP54, IP20 | ||
Standards/Approvals IEC 61810-1, IEC 60947-5-1, cULus Listed | ||
Series 1176847 | ||
Number of Channels 2 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact relay module is designed to enhance automation applications, ensuring efficient output functions in various settings. Integrating seamlessly with the PLC-INTERFACE system, this module boasts a compact design suited for DIN rail mounting. It features a monostable drive mechanism and provides reliable operation with minimal space requirements. Engineered for versatility, it can manage a wide range of input voltages, making it ideal for both compact and expansive setups. Enhanced safety protocols, including reverse polarity protection and overvoltage category insurance, ensure safe functionality over its extensive operational lifespan. With its comprehensive electrical properties and real-time monitoring capabilities, this relay module is a steadfast choice for professionals seeking dependable performance in dynamic environments.
Designed for simple mounting on standard DIN rails
Supports a wide input voltage range for flexible application
Monostable drive mechanism ensures reliable performance
Reverse polarity protection enhances safety during operation
Integrated yellow LED for clear operating voltage display
High mechanical service life allows for extensive use
Compatible with a variety of accessories for tailored solutions
Compact design promotes space saving installations
Advanced noise immunity ensures minimal electrical interference
Conforms to international safety and environmental standards
Related links
- Phoenix Contact MINI MCR Series Signal Conditioner Relay Output ATEX
- Phoenix Contact MACX MCR Series Signal Conditioner Relay Output ATEX
- RS PRO JRC-23F Series Relay 5V Supply
- Phoenix Contact 2924799 Series Temperature Measuring Transducer Relay Output 24 V ac/dc
- Phoenix Contact 2865751 Series Temperature Measuring Transducer Relay Output 24 V ac/dc
- Phoenix Contact MACX MCR-PTB-SP Series Signal Conditioner Relay Output ATEX
- Phoenix Contact MACX MCR Series Signal Conditioner Relay Output IECEx, ATEX
- Eaton MTL Series Signal Conditioner Relay Output 40V dc Supply Div 1 Group A,
