RS PRO Relay, Relay Output, 12V Supply

Subtotal (1 unit)*

SGD0.87

(exc. GST)

SGD0.95

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 490 unit(s) shipping from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD0.87

*price indicative

RS Stock No.:
325-336
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Relay

Output Signal Type

Relay

Output Range

220 to 250 VDC/VAC

Supply Voltage

12V

Hazardous Area Certification

No

Standards/Approvals

REACH, TUV, UL&CUL, RoHS

COO (Country of Origin):
CN

RS PRO Signal Relay, 12V dc, 2 Poles, 3A, DIL Pitch Terminal, 20.5 x 10.2 x 12.5mm


This high sensitivity signal relay from RS PRO is designed for reliable performance in various electronic applications. It is fully sealed, ensuring protection against environmental factors, and is ideal for use in audio visual equipment, medical monitoring, and telecommunication systems.

Features and Benefits


DIL Pitch Terminals: Ensures easy integration into circuit boards

High Sensitivity: Provides efficient signal detection and switching

Conforms to FCC Part 68 1.5kV Surge and Dielectric 1000VAC: Offers robust protection against electrical surges

High Reliability Bifurcated Contact: Enhances contact stability and longevity

Applications


Audio Visual Equipment

Flight Simulator

Measuring Instruments

Medical Monitoring Equipment

Office Equipment

Security Alarm Systems

Sensor Control

Telecommunication Equipment

Additional Information


Standards Met: cURus E158859, IEC 61810-7, R50044268, TUV, UL

Operating Temperature Range: -40 to 90°C

Coil Voltage: 12V dc

Contact Material: AgNi

Maximum Switching Power (AC): 125VA

Maximum Switching Power (DC): 90W

Electrical Life: 1x10^5 operations

Dimensions: 20.5 x 10.2 x 12.5mm

Maximum Switching Voltage: 250V ac, 220V dc

Maximum Switching Current: 3A (AC/DC)

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links