- RS Stock No.:
- 188-8955
- Mfr. Part No.:
- 56251
- Manufacturer:
- Vikan
15 In stock for delivery within 4 working days
Added
Price Each
SGD37.64
(exc. GST)
SGD41.03
(inc. GST)
Units | Per unit |
1 + | SGD37.64 |
- RS Stock No.:
- 188-8955
- Mfr. Part No.:
- 56251
- Manufacturer:
- Vikan
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DK
Product Details
This Shovel features a one-piece construction that eliminates areas where bacteria can gather. Its smooth surface allows for easy cleaning, which makes it ideal for moving food ingredients or large quantities of food waste. This product is ideal for shovelling from eg. container to container.
Specifications
Attribute | Value |
---|---|
Type | Shovel |
Handle Material | Polypropylene |
Size | 327 x 271 mm |
Food Processing Safe | Yes |
Handle Length | 1040mm |
Length | 327mm |
Width | 271mm |