- RS Stock No.:
- 177-4084
- Mfr. Part No.:
- 56734
- Manufacturer:
- Vikan
40 In stock for delivery within 4 working days
Added
Price Each
SGD25.25
(exc. GST)
SGD27.52
(inc. GST)
Units | Per unit |
1 - 4 | SGD25.25 |
5 + | SGD24.61 |
- RS Stock No.:
- 177-4084
- Mfr. Part No.:
- 56734
- Manufacturer:
- Vikan
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DK
Product Details
Lightweight and durable hand shovel. Its one piece construction eliminates areas where bacteria can be harboured. Smooth surface makes it extremely easy to clean, ideal for use in food production areas for moving food ingredients or large quantities of food waste.
Specifications
Attribute | Value |
---|---|
Type | Hand Shovel |
Colour | Red |
Blade Material | Polypropylene |
Handle Material | Polypropylene |
Size | 327 x 271 mm |
Food Processing Safe | Yes |
Handle Length | 1150mm |
Length | 327mm |
Width | 271mm |