Ega-Master Shovel 1350 mm Aluminium Bronze

Subtotal (1 unit)*

SGD364.44

(exc. GST)

SGD397.24

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +SGD364.44

*price indicative

RS Stock No.:
593-816
Mfr. Part No.:
71618
Manufacturer:
Ega-Master
Find similar products by selecting one or more attributes.
Select all

Brand

Ega-Master

Sub Type

Shovel

Product Type

Shovel

Colour

Yellow

Blade Material

Aluminium Bronze

Handle Material

Wood

Handle Length

1350mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
ES
The Ega-Master Shovel is the ideal solution for applications in potentially explosive environments, providing maximum safety. It is designed for use in corrosive environments such as marine work, mining, firefighting, the chemical industry, petrochemical industry, and more.

Suitable for handling inflammable or explosive materials

Made of Aluminium bronze

Related links