Ega-Master Shovel Beryllium Copper Alloy
- RS Stock No.:
- 593-815
- Mfr. Part No.:
- 71615
- Manufacturer:
- Ega-Master
Subtotal (1 unit)*
SGD615.03
(exc. GST)
SGD670.38
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD615.03 |
*price indicative
- RS Stock No.:
- 593-815
- Mfr. Part No.:
- 71615
- Manufacturer:
- Ega-Master
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ega-Master | |
| Product Type | Shovel | |
| Sub Type | Shovel | |
| Colour | Yellow | |
| Blade Material | Beryllium Copper Alloy | |
| Handle Material | Wood | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ega-Master | ||
Product Type Shovel | ||
Sub Type Shovel | ||
Colour Yellow | ||
Blade Material Beryllium Copper Alloy | ||
Handle Material Wood | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Ega-Master Shovel is the ideal solution for applications in potentially explosive environments, providing maximum safety. It is designed for use in corrosive environments such as marine work, mining, firefighting, the chemical industry, petrochemical industry, and more.
Suitable for handling inflammable or explosive materials
Made of Beryllium copper
Related links
- Ega-Master Shovel 1350 mm Beryllium Copper Alloy
- Ega-Master Shovel 1120 mm Beryllium Copper Alloy
- Ega-Master Shovel Aluminium Bronze
- Ega-Master Shovel 1350 mm Aluminium Bronze
- Ega-Master 71434 20 in C Spanner 490 mm Beryllium Copper Alloy
- Ega-Master 71433 15 in Hook Spanner 400 mm Beryllium Copper Alloy
- Ega-Master 71432 7 in Hook Spanner 210 mm Beryllium Copper Alloy
- Ega-Master Beryllium Copper Alloy Head Sledge Hammer, 12 kg
