- RS Stock No.:
- 193-6717
- Mfr. Part No.:
- C07ALMST-MT2S
- Manufacturer:
- APW
Discontinued product
- RS Stock No.:
- 193-6717
- Mfr. Part No.:
- C07ALMST-MT2S
- Manufacturer:
- APW
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
19" 1U PDU ALL, 7 MST sockets, 16A, 2P+N
Specifications
Attribute | Value |
---|---|
Type | Power Distribution Unit |
For Use With | IMRAK® 1032 19 in Cabinet |
Material | Aluminium |
Height U | 1 U |