Startech USB to RS232 Converter

  • RS Stock No. 179-7967
  • Mfr. Part No. ICUSB232C2
  • Manufacturer Startech
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

ICUSB232C2 USB to Serial RS232 Adapter

The StarTech.com ICUSB232C2 2 port USB to DB9 RS232 Serial Adapter Cable lets you connect up to two DB9 RS232 serial devices simultaneously to your Mac or PC laptop or desktop computer through a USB port, as though the computer offered an on-board DB9M connector. A cost-effective solution that bridges the compatibility gap between modern computers and legacy serial peripherals. Backed by a StarTech.com 2-year warranty and free lifetime technical support.

Features & Benefits

• USB to 2 Port Straight-Through RS232 Serial Adapter
• Easy Plug-and-Play installation
• Bus powered, no external power adapter required
• Fully compliant with USB 1.1 specifications
• Simple installation and operation provides robust serial connectivity to legacy PCs
• Drawing power from the USB bus saves the hassle of carrying an external power adapter for this add-on serial port
• Extensive list of compatible operating systems makes this device perfect for almost any RS232 application

Applications

• Perfect for IT Administrators looking to add legacy functionality to newer notebooks, PCs and servers that lack an integrated RS232 port
• Connect, monitor and control industrial/automotive sensors and equipment
• Connect bar code scanners, receipt printers and other point of sale devices
• Connect a satellite receiver, serial modem, or PDA with serial sync
• Connect and program LED and Digital signage boards with serial communication ports

What’s in the package?

• 2 Port USB to RS232 Serial Cable

Specifications
Attribute Value
Input Port USB
Output Port RS232
Maximum Baud Rate 230kbit/s
Discontinued product
Related Products
Suitable for the EA-PS 3000B and EA-PS 9000 ...
Description:
Suitable for the EA-PS 3000B and EA-PS 9000 seriesEasy to install – Plug&PlayNo external power supply requiredSeparate settings for current and voltageActual values for current and voltage can be recorded separatelyStatus signals can be recorded separatelyControl signalsEvaluation and graphical display ...
DCE / DTE mode switch.Full Duplex.Selection: Tx / ...
Description:
DCE / DTE mode switch.Full Duplex.Selection: Tx / Rx; 20 mA / 60 mA.Power supply: auto-powered via pin 9 (DB25).Using external 220 V / 5 V power supply or USB socket.Connection: DB 25 / Screw terminal.Reliable transmission over long distances ...
Converts RS-232 signals to RS-422 or RS-485Fully compliant ...
Description:
Converts RS-232 signals to RS-422 or RS-485Fully compliant with PC serial COM portsIsolation 3000 VDC (optical)Connectors: RS-232: DB9 Female, RS-422/485: 7-pin terminal blockAuto toggling by hardwareData transfer rate of up to 115.2 Kbit/sTerminal resistance and Echo modeDIP switches for terminal ...
Gain 16 RS232 serial port interfaces through a ...
Description:
Gain 16 RS232 serial port interfaces through a single USB portConnect multiple hubs together through daisy chain functionality921.6Kbps baud per port256-byte transmit, 128-byte receive FIFORack-mountable designCOM port retentionExtended operating temperature range: -40°C to 85°C (-40°F to 185°F)Durable all-metal ...