TE Connectivity 1m SFP+ to SFP+ Serial Cable
- RS Stock No.:
- 164-4722
- Mfr. Part No.:
- 2127931-2
- Manufacturer:
- TE Connectivity
This image is representative of the product range
View all Serial Cables
Temporarily out of stock - back order for despatch 24/01/2023, delivery within 4 working days from despatch date
Price Each (In a Bag of 50)
SGD94.175
(exc. GST)
SGD100.767
(inc. GST)
units | Per unit | Per Bag* |
50 + | SGD94.175 | SGD4,708.75 |
*price indicative |
- RS Stock No.:
- 164-4722
- Mfr. Part No.:
- 2127931-2
- Manufacturer:
- TE Connectivity
- COO (Country of Origin):
- CN
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
TE Connectivity SFP+ High Speed Cable Assemblies
High speed MSA SFF-8431 compliant SFP+ passive copper cable assemblies that support serial data rates of up to 10Gbps for use in 10 Gigabit Ethernet, fibre channel and Infiniband applications. These SFP+ high speed cable assemblies use MADISON brand twin-axial bulk cable, have 4 signal positions, an overmoulded strain relief, retractable pin latching and enhanced EMI supression.
Part numbers 2127931-x accept 30 AWG wire size
Part numbers 2127934-x accept 24 AWG wire size
For suitable connectors see stock numbers 717-4401 and 717-4397
SPF Cage
Specifications
Attribute | Value |
Connector A | SFP+ |
Connector A Gender | Male |
Connector B | SFP+ |
Connector B Gender | Male |
Length | 1m |
Sheath Colour | Black |