Molex Splitter Box

  • RS Stock No. 174-6491
  • Mfr. Part No. 120068-0139
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): PL
Product Details

Micro-Change (M12) Solid Body Splitter, 1 x 4-Pole Male to 2 x 4-Pole Females, Black Overmold

Temporarily out of stock - back order for despatch when stock is available
Price Each (In a Bag of 10)
SGD 26.03
(exc. GST)
SGD 27.85
(inc. GST)
units
Per unit
Per Bag*
10 - 40
SGD26.03
SGD260.30
50 - 90
SGD25.271
SGD252.71
100 +
SGD24.563
SGD245.63
*price indicative
Related Products
From Murr Elektronik, this Ethernet IMPACT67 I/O Module ...
Description:
From Murr Elektronik, this Ethernet IMPACT67 I/O Module has A-Coded M12 I/O inputs and an M12 B-coded Fieldbus input. The splitter box has 2 hole screw mounting and is compatible with I/O modules of MVK model range. With a 24 ...
Phoenix contact M12 Speedcon connectors, these 3 ways ...
Description:
Phoenix contact M12 Speedcon connectors, these 3 ways Y or T distribution connector are IP67 rated once mated and have a PG9 or M12 fastening thread, suitable for many applications that demand a robust multiple connections.
4 Port Distribution Box - 4 x M12, ...
Description:
4 Port Distribution Box - 4 x M12, 5 pole (2 signals per port) with integral over-moulded home run cable. LED indication for easy diagnostics Integral over-moulded home run cable Available in home run cable lengths:5 Metres (RS 174-7886)10 Metres ...
Pluggable splitter box4 and 8 ports with combined ...
Description:
Pluggable splitter box4 and 8 ports with combined M12 socket5 way, 2 signals per contactIP67 rated protection only in locked position with proper counterparts or dust coversEarth connectionM23 connection for the control cable.