Texas Instruments 430BOOST-ADS1118, Temperature Sensor Evaluation Kit for ADS1118

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

ADS1118, SPI™-Compatible, 16-Bit Analogue-to-Digital Converter BoosterPack

The 430BOOST-ADS1118 Booster Pack provides a quick and low-cost solution to evaluate and develop the ADS1118 for temperature measurement applications using type K thermocouples. The ADS1118 is a precision, Low-Power, SPI-compatible, 16-Bit Analogue-to-Digital Converter with internal Voltage Reference and Temperature Sensor. This booster pack comes with preloaded firmware for the MSP430G2553 device.

Actual temperature display in °C or °F
Threshold temperature display
Programmable threshold temperature
Programmable countdown timer
Optional input channel
Optional UART communication

ADC Evaluation Boards and Development Kits, Analog

Specifications
Attribute Value
Sensor Technology Temperature Sensor
Featured Device ADS1118
Kit Classification Evaluation Kit
Discontinued product
Related Products
The SEK-SGP evaluation kit combines a plug-and-play hardware ...
Description:
The SEK-SGP evaluation kit combines a plug-and-play hardware with an easy-to-use viewer software, the Control Center, enabling an in-depth evaluation of our SGPxx multi-pixel gas sensors. Each evaluation kit consists of a Sensirion SensorBridge hardware, all required connector cables, SGP30 ...
The KX224-1053 is a tri-axis +/-8g, +/-16g or ...
Description:
The KX224-1053 is a tri-axis +/-8g, +/-16g or +/-32g silicon micromachined accelerometer with integrated 2048 byte buffer, orientation, tap/double tap, activity detecting, and Free fall algorithms. The sense element is fabricated using Kionix’s proprietary plasma micromachining process technology. ...
Texas Instruments AFE44x0SPO2EVM is ideal for evaluating AFE4400 ...
Description:
Texas Instruments AFE44x0SPO2EVM is ideal for evaluating AFE4400 and AFE4490 devices. TI families of devices are fully integrated AFE which are suited for Pulse Oximeter applications and consist of low noise receive channel, the LED transmit section, diagnostics for sensor ...
The EVAL-ADXL346Z is a simple, small size breakout ...
Description:
The EVAL-ADXL346Z is a simple, small size breakout board that enables easy connection of an ADXL346 into an existing system. The ADXL346 is a 3-Axis, ±2g/±4g/±8g/±16g Ultralow Power Digital Accelerometer with built-in features that make it ideal for use in ...