- RS Stock No.:
- 833-5095
- Mfr. Part No.:
- EVAL-CN0337-PMDZ
- Manufacturer:
- Analog Devices
Discontinued product
- RS Stock No.:
- 833-5095
- Mfr. Part No.:
- EVAL-CN0337-PMDZ
- Manufacturer:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
Evaluation Board for CN0337 12-Bit, Temperature Measurement System
The EVAL-CN0337-PMDZ from Analog Devices is an evaluation board for a single-supply, fully isolated RTD temperature measurement system with 3-wire compensation. The CN0337 also offers flexible RTD conditioning and conversion. Suitable applications include programmable logic controllers, distributed control systems and temperature controllers.
For evaluation of the CN0337, the user will require EVAL-CN0337-PMDZ circuit board, the SDP-PMD-IB1Z, and the EVAL-SDP-CB1Z system demonstration platform (SDP) evaluation board. These boards, along with the CN0337 evaluation software, allow complete evaluation of the circuit.
For evaluation of the CN0337, the user will require EVAL-CN0337-PMDZ circuit board, the SDP-PMD-IB1Z, and the EVAL-SDP-CB1Z system demonstration platform (SDP) evaluation board. These boards, along with the CN0337 evaluation software, allow complete evaluation of the circuit.
Equipment required for evaluation of the CN0337:
- PC with a USB port, Windows® XP, Windows Vista® (32- bit), or Windows® 7/8 (64- or 32-bit)
- EVAL-CN0337-PMDZ circuit evaluation board
- EVAL-SDP-CB1Z SDP evaluation board
- SDP-PMD-IB1Z interposer board
- CN0337 evaluation software
- Precision Resistance Decade Box or Pt100 sensor
- PC with a USB port, Windows® XP, Windows Vista® (32- bit), or Windows® 7/8 (64- or 32-bit)
- EVAL-CN0337-PMDZ circuit evaluation board
- EVAL-SDP-CB1Z SDP evaluation board
- SDP-PMD-IB1Z interposer board
- CN0337 evaluation software
- Precision Resistance Decade Box or Pt100 sensor
ADC Evaluation Boards and Development Kits, Analog
Specifications
Attribute | Value |
---|---|
Sensor Technology | Temperature Sensor |
Kit Classification | Development Board |
Kit Name | CN0337 |