ROHM SensorMedal-EVK-002, Evaluation Board Evaluation Board for Multiple Sensors

  • RS Stock No. 181-2214
  • Mfr. Part No. SensorMedal-EVK-002
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

ROHM Evaluation Board for Multiple Sensors

The ROHM sensor medal is a wearable device that utilizes proprietary human sensing technology. Multiple sensors instantaneously sense the wearer's movement, activities, location, and can communicate with information terminals.

Features and Benefits

• Ideal for initial development using multiple sensors
• Low power consumption

Applications

• Distinctive sensor application
• Machine Health Monitoring Devices

Certifications

• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007

Specifications
Attribute Value
For Use With Multiple Sensors
Kit Classification Evaluation Board
Kit Name Evaluation Board
3 In stock for delivery within 3 working days
Price Each
SGD 255.74
(exc. GST)
SGD 273.64
(inc. GST)
units
Per unit
1 +
SGD255.74
Related Products
A range of evaluation boards for the ADXRS800 ...
Description:
A range of evaluation boards for the ADXRS800 gyroscope from Analog Devices. The ADXRS800 is a high performance, SPI digital output, angular rate sensor designed for aerospace and defence applications. ADXRS800Z Evaluation Boards:EVAL-ADXRS800Z-EY - 124-1242EVAL-ADXRS800Z-M - 124-1243EVAL-ADXRS800Z-RG - 124-1244.
The KX224-1053 is a tri-axis +/-8g, +/-16g or ...
Description:
The KX224-1053 is a tri-axis +/-8g, +/-16g or +/-32g silicon micromachined accelerometer with integrated 2048 byte buffer, orientation, tap/double tap, activity detecting, and Free fall algorithms. The sense element is fabricated using Kionix’s proprietary plasma micromachining process technology. ...
Omnipolar detection Hall ICs can detect both S-and ...
Description:
Omnipolar detection Hall ICs can detect both S-and N-pole magnetic fields, simplifying magnet management. Omnipolar detectionFull time operationSmall outline package SSOP5For 5.0V Power supply voltageHigh ESD resistance 8kV(HBM).
An evaluation board which contains a complete type ...
Description:
An evaluation board which contains a complete type K thermocouple temperature measurement system including amplifier-based 0 to 50°C Cold Junction Compensation (CJC). The circuit features an AD8495 thermocouple amplifier which provides a simple, low-cost solution for measuring K type thermocouple ...