- RS Stock No.:
- 855-9070
- Mfr. Part No.:
- 1695281
- Manufacturer:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 855-9070
- Mfr. Part No.:
- 1695281
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- PL
Specifications
Attribute | Value |
---|---|
Number of Ports | 8 |
Number of Ways | 4 |
Connector Size | QUICKON |
Series | SACB |
Housing Material | PBT |
Cable Length | 5m |