- RS Stock No.:
- 855-9055
- Mfr. Part No.:
- 1692792
- Manufacturer:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 855-9055
- Mfr. Part No.:
- 1692792
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- PL
Product Details
The Phoenix Contact actuator box has standard application, M12 connection method and plastic socket.
Safety in the field, thanks to moulded housing and high degree of protection
Flexible, distributed bundling of signals in one master cable
Flexible, distributed bundling of signals in one master cable
Specifications
Attribute | Value |
---|---|
Number of Ports | 4 |
Number of Ways | 4 |
Connector Size | M12 |
Series | SACB |
Housing Material | PBT |