Phoenix Contact SACB Series Sensor Box, M12, 3 port
- RS Stock No.:
- 170-3843
- Mfr. Part No.:
- 1683471
- Manufacturer:
- Phoenix Contact
This image is representative of the product range
View all Sensor Connectivity
165 In stock for delivery within 4 working days
Price Each (In a Box of 5)
Was SGD51.472
You pay
SGD46.57
(exc. GST)
SGD50.30
(inc. GST)
units | Per unit | Per Box* |
5 - 20 | SGD46.57 | SGD232.85 |
25 + | SGD41.912 | SGD209.56 |
*price indicative |
- RS Stock No.:
- 170-3843
- Mfr. Part No.:
- 1683471
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
Product Details
M12 Y Connector
Phoenix contact M12 Speedcon connectors, these 3 ways Y or T distribution connector are IP67 rated once mated and have a PG9 or M12 fastening thread, suitable for many applications that demand a robust multiple connections.
Specifications
Attribute | Value |
Operating Voltage | 60V dc |
Number of Ports | 3 |
Connector Size | M12 |
Series | SACB |
Housing Material | PBT |
Temperature Range | -25 → +90 °C |