- RS Stock No.:
- 247-2406
- Mfr. Part No.:
- XZCP1241L20
- Manufacturer:
- Telemecanique Sensors
Discontinued product
Alternative
Telemecanique Sensors Right Angle Female 4 way M12 to Unterminated Sensor Actuator Cable, 20m
SGD102.47
Each
RS Stock No.: 195-1799
- RS Stock No.:
- 247-2406
- Mfr. Part No.:
- XZCP1241L20
- Manufacturer:
- Telemecanique Sensors
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Schneider Electric pre-wired connectors XZ used elbowed female connector M12, 4 pins and it has 20 m of cable length.
Ambient air temperature for operation -40 to 80 °C
IP degree of protection IP67,IP65,IP69K
IP degree of protection IP67,IP65,IP69K
Specifications
Attribute | Value |
---|---|
Series | General Purpose |
Number of Cores | 4 |
Length | 20m |
Connector 1 Gender | Female |
Connector 1 Orientation | Right Angle |
Connector 1 | M12 |