TE Connectivity Right Angle Male M12 to Free End Sensor Actuator Cable, 8 Core, PUR, 1.5m
- RS Stock No.:
- 164-8892
- Mfr. Part No.:
- 2273094-1
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Price Each (In a Box of 25)
SGD44.226
(exc. GST)
SGD47.322
(inc. GST)
units | Per unit | Per Box* |
25 - 100 | SGD44.226 | SGD1,105.65 |
125 + | SGD39.804 | SGD995.10 |
*price indicative |
- RS Stock No.:
- 164-8892
- Mfr. Part No.:
- 2273094-1
- Manufacturer:
- TE Connectivity
- COO (Country of Origin):
- DE
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
M12 Pigtail Connectors
From TE Connectivity, the M12 Pigtail Connector cable assembly is ideal for neat and secure connections in sensor and automation applications. With a screw terminal connection that offers a high degree of environmental protection, this cable assembly is well suited to industrial purposes. The pigtail wire arrangement ensures that the cable is kept tidy and secure all the way down to its free end, which consists of 20mm of un-terminated wire.
The TE Connectivity range of M12 connector cable assemblies offers an ideal solution for when reliable, high bandwidth data transmission is a must.
Features and Benefits:
Compact and Reliable Connection
Environmental Protection
High Bandwidth
Applications:
Sensor and Actuator
Factory Automation
I/O Boxes
Specifications
Attribute | Value |
Connector A | M12 |
Connector B | Free End |
Sheath Colour | Grey |
Connector A Gender | Male |
Connector A Orientation | Right Angle |
Number of Cores | 8 |
Coding | A |
Shielding | Unshielded |
Length | 1.5m |
Sheath Material | PUR |
IP Rating | IP65, IP67 |
Cable Shape | Multicore |
Insulation Material | PP |
Current Rating | 2 A |
Voltage Rating | 30 V ac/dc |
Connector A Number of Contacts | 8 |
Maximum Operating Temperature | +80°C |
Standards Met | CSA, ELV Compliant, EN 60529, RoHS Compliant, UL |
American Wire Gauge | 24 AWG |
Minimum Operating Temperature | -40°C |
Minimum Bend Radius | 60 mm |
Cross Sectional Area | 0.25 mm² |
Outer Diameter | 6mm |
Operating Temperature Range | -40 → +80 °C |
Connector A Housing Gender | Male |