Recently searched

    TE Connectivity Right Angle Male M12 to Unterminated Sensor Actuator Cable, 3 Core, PUR, 1.5m

    RS Stock No.:
    164-6581
    Mfr. Part No.:
    2273096-1
    Manufacturer:
    TE Connectivity
    TE Connectivity

    This image is representative of the product range

    View all Sensor & Actuator Cables
    Temporarily out of stock - back order for despatch 10/01/2023, delivery within 4 working days from despatch date
    Add to Basket
    units

    Added

    Price Each (In a Box of 25)

    Was SGD31.09

    You pay

    SGD30.006

    (exc. GST)

    SGD32.106

    (inc. GST)

    unitsPer unitPer Box*
    25 - 100SGD30.006SGD750.15
    125 +SGD27.005SGD675.125
    *price indicative
    RS Stock No.:
    164-6581
    Mfr. Part No.:
    2273096-1
    Manufacturer:
    TE Connectivity
    COO (Country of Origin):
    DE

    Technical data sheets


    Legislation and Compliance

    COO (Country of Origin):
    DE

    Product Details

    M12 Pigtail Connectors


    From TE Connectivity, the M12 Pigtail Connector cable assembly is ideal for neat and secure connections in sensor and automation applications. With a screw terminal connection that offers a high degree of environmental protection, this cable assembly is well suited to industrial purposes. The “pigtail” wire arrangement ensures that the cable is kept tidy and secure all the way down to its free end, which consists of 20mm of un-terminated wire.

    The TE Connectivity range of M12 connector cable assemblies offers an ideal solution for when reliable, high bandwidth data transmission is a must.


    Features and Benefits:
    • Compact and Reliable Connection
    • Environmental Protection
    • High Bandwidth


    Applications:
    • Sensor and Actuator
    • Factory Automation
    • I/O Boxes



    Specifications

    AttributeValue
    Connector AM12
    Connector BUnterminated
    Sheath ColourGrey
    Connector A GenderMale
    Connector A OrientationRight Angle
    Number of Cores3
    CodingA
    ShieldingShielded
    Length1.5m
    Sheath MaterialPUR
    IP RatingIP65, IP67
    Current Rating4 A
    Voltage Rating60 V ac/dc
    Operating Temperature Range-30 → +80 °C
    Outer Diameter5.9mm
    Connector A Housing GenderMale
    American Wire Gauge22 AWG
    Cross Sectional Area0.34 mm²
    Minimum Bend Radius59 mm
    Insulation MaterialPP
    Minimum Operating Temperature-30°C
    Maximum Operating Temperature+80°C
    Standards MetCSA, ELV Compliant, EN 60558, RoHS Compliant, UL
    Cable ShapeMulticore
    Connector A Number of Contacts3
    Temporarily out of stock - back order for despatch 10/01/2023, delivery within 4 working days from despatch date
    Add to Basket
    units

    Added

    Price Each (In a Box of 25)

    Was SGD31.09

    You pay

    SGD30.006

    (exc. GST)

    SGD32.106

    (inc. GST)

    unitsPer unitPer Box*
    25 - 100SGD30.006SGD750.15
    125 +SGD27.005SGD675.125
    *price indicative