ISSI IS42S32800D-7TL, SDRAM 256Mbit Surface Mount, 143MHz, 86-Pin TSOP

  • RS Stock No. 170-2175
  • Mfr. Part No. IS42S32800D-7TL
  • Manufacturer ISSI
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Dynamic RAM, ISSI

ISSI SDR SDRAM range offers synchronous interface with programmable CAS Latency (2/3 clocks). High speed data transfer is achieved using the pipeline process and the Synchronous DRAM SDR series offer burst read/write and burst read/single write making them ideally for use in computers applications. ISSI’s SDR SDRAM devices come in a range of different organisations and memory sizes, operating on a 3.3V power supply.

LVTTL interface
Input/output signals refer to the rising edge of the clock input
Programmable burst sequence: Sequential/Interleave; Programmable burst length
Random column address every clock cycle
Self-refresh and Auto Refresh mode

Specifications
Attribute Value
Memory Size 256Mbit
Organisation 8M x 32 bit
Data Rate 143MHz
Data Bus Width 32bit
Address Bus Width 14bit
Number of Bits per Word 32bit
Maximum Random Access Time 6.5ns
Number of Words 8M
Mounting Type Surface Mount
Package Type TSOP
Pin Count 86
Dimensions 22.42 x 10.29 x 1.05mm
Height 1.05mm
Length 22.42mm
Minimum Operating Supply Voltage 3 V
Maximum Operating Supply Voltage 3.6 V
Minimum Operating Temperature 0 °C
Maximum Operating Temperature +70 °C
Width 10.29mm
Discontinued product
Related Products
ISSI SDR SDRAM range offers synchronous interface with ...
Description:
ISSI SDR SDRAM range offers synchronous interface with programmable CAS Latency (2/3 clocks). High speed data transfer is achieved using the pipeline process and the Synchronous DRAM SDR series offer burst read/write and burst read/single write making them ideally for ...
The W9864G6KH is a 64M SDRAM and speed ...
Description:
The W9864G6KH is a 64M SDRAM and speed involving -5, -6/-6I and -7. 3.3V± 0.3V for -5, -6 and -6I speed grade power supply2.7V∼3.6V for -7 grade power supply1,048,576 words x 4 banks x 16 bits organizationSelf Refresh Current: Standard ...
The W9812G6KH is a 128M SDRAM and speed ...
Description:
The W9812G6KH is a 128M SDRAM and speed involving -5/-5I, -6/-6I and -75. 3.3V± 0.3V power supply Up to 200 MHz Clock Frequency2,097,152 Words ´ 4 banks ´ 16 bits organizationSelf Refresh ModeCAS Latency: 2 and 3Burst Length: 1, 2, ...
The W9825G6KH is a 256M SDRAM and speed ...
Description:
The W9825G6KH is a 256M SDRAM and speed involving ... 3.3V ± 0.3V Power SupplyUp to 200 MHz Clock Frequency4,194,304 Words x 4 Banks x 16 Bits OrganizationSelf Refresh Mode: Standard and Low PowerCAS Latency: 2 and 3Burst Length: 1, ...