- RS Stock No.:
- 187-4803
- Mfr. Part No.:
- MU-PB500B/EU
- Manufacturer:
- Samsung
Discontinued product
- RS Stock No.:
- 187-4803
- Mfr. Part No.:
- MU-PB500B/EU
- Manufacturer:
- Samsung
Technical data sheets
Legislation and Compliance
Product Details
Elevate your storage tasks to ultimate heights on PCs and Macs with Thunderbolt™ 3 ports. The X5 is designed for tech-savvy professionals who want to render or compile high-resolution content faster than ever. Its thermal management and password protection offer both comfort and security.
Thunderbolt 3 delivers the fastest bandwidth up to 40 Gb/s that brings lightning speed and performance. Equipped with the astonishing speed of NVMe interface, the X5 assists with handling heavier data at faster speeds.
The X5s read/write speeds of 2,800/2,300 MB/s are 5.2x/4.5x faster than a Portable SSD with SATA interface and 25.5x/20.9x faster than an external HDD. The X5 lets you transfer a 20GB 4K UHD video from your PC to the X5 in just 12 seconds.
The practical matte bottom prevents slips when held. Enjoy maximised portability and optimised design equipped with state-of-the-art technology.
The X5s DTG (Dynamic Thermal Guard) technology helps maintain optimal performance and temperature, and a heat sink keeps surface temperature below 45°C. Its body has no moving parts and is reinforced with magnesium alloy that can even withstand a 2m drop.
The optional password protection based on AES 256-bit Encryption securely protects your data. For added peace of mind, a 3-year warranty is provided
Thunderbolt 3 delivers the fastest bandwidth up to 40 Gb/s that brings lightning speed and performance. Equipped with the astonishing speed of NVMe interface, the X5 assists with handling heavier data at faster speeds.
The X5s read/write speeds of 2,800/2,300 MB/s are 5.2x/4.5x faster than a Portable SSD with SATA interface and 25.5x/20.9x faster than an external HDD. The X5 lets you transfer a 20GB 4K UHD video from your PC to the X5 in just 12 seconds.
The practical matte bottom prevents slips when held. Enjoy maximised portability and optimised design equipped with state-of-the-art technology.
The X5s DTG (Dynamic Thermal Guard) technology helps maintain optimal performance and temperature, and a heat sink keeps surface temperature below 45°C. Its body has no moving parts and is reinforced with magnesium alloy that can even withstand a 2m drop.
The optional password protection based on AES 256-bit Encryption securely protects your data. For added peace of mind, a 3-year warranty is provided
Specifications
Attribute | Value |
---|---|
Hard Drive Type | SSD |
Capacity | 500 GB |
Temperature Range | 0 → +60°C |