- RS Stock No.:
- 180-1641
- Mfr. Part No.:
- THN-M203K2560EA
- Manufacturer:
- Toshiba
Discontinued product
- RS Stock No.:
- 180-1641
- Mfr. Part No.:
- THN-M203K2560EA
- Manufacturer:
- Toshiba
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Record all your exciting moments with your mobile phone. With a huge capacity of up to 256GB you can keep all your pictures, songs or videos worry-free with you.
Read Speed: Up to 100 MB/s
5 years warranty
Shockproof
Waterproof
Use for: cameras, mobile phones
5 years warranty
Shockproof
Waterproof
Use for: cameras, mobile phones
Specifications
Attribute | Value |
---|---|
Card Format | MicroSD |
Series | M203 |
Capacity | 256GB |
Speed Class Rating | Class 10, UHS-1 U1 |
Industrial | No |
Temperature Range | -25 → +85°C |