- RS Stock No.:
- 172-9938
- Mfr. Part No.:
- DT50/8GB
- Manufacturer:
- Kingston
Discontinued product
- RS Stock No.:
- 172-9938
- Mfr. Part No.:
- DT50/8GB
- Manufacturer:
- Kingston
Technical data sheets
Legislation and Compliance
Product Details
Kingston DataTraveler 50 8GB
The Kingston DataTraveler 50 is an 8GB compact USB stick with metal casing and purple accent.
The USB 3.1 Gen 1 memory stick offers approximately 5Gbps and is backward compatible with existing USB 2.0 ports.
The USB 3.1 Gen 1 memory stick offers approximately 5Gbps and is backward compatible with existing USB 2.0 ports.
Features and Benefits
• Faster than USB 2.0 Flash drives
• Fast USB 3.1 Gen 1 (USB 3.0) performance
• Quick data transfer between devices
• Solid and weighty
• Silver aluminium casing is good at dispersing the heat that is generated in use
• No cap to break or lose
• Takes up little space
• Can attach to a keyring
• 5 year warranty
• Fast USB 3.1 Gen 1 (USB 3.0) performance
• Quick data transfer between devices
• Solid and weighty
• Silver aluminium casing is good at dispersing the heat that is generated in use
• No cap to break or lose
• Takes up little space
• Can attach to a keyring
• 5 year warranty
What is the ideal temperature to store the USB Flash Drive?
Ideally the USB memory stick should be stored at -20°C to 85°C.
What are the dimensions?
The dimensions are 44.9 mm x 20 mm x 9.2 mm.
Is the USB stick compatible with Chrome OS?
The 8GB DataTraveler 50 is compatible with Windows 10, Windows 8.1, Windows 8, Windows 7 (SP1), Mac OS v.10.9, Linux v.2.6.x+, Chrome OS.
Specifications
Attribute | Value |
---|---|
Capacity | 8 GB |
Model | DT50 |
USB Specification | USB 3.0 |
Industrial | No |
Nand Type | TLC |
Self-Destruct | No |
Temperature Range | 0 → +60°C |