Transcend 128 GB SDXC SD Card

  • RS Stock No. 124-9630
  • Mfr. Part No. TS128GSDU3
  • Manufacturer Transcend
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

Transcend Ultimate Flash Memory Card SDXC UHS-I

Transcend SDXC UHS-1 Class 3 Memory Card allows you to capture smooth Full HD, 3D, and 4K videos. Transcend SDXC memory card offers a maximum data read speed of 95 MB/s and a maximum data write speed of 60 MB/s. Along with enhanced data transfer rates, built-in error correcting code (ECC) is included on the card to detect and correct transfer errors

MLC flash-based performance and reliability
Smooth Full HD, 3D, and 4K video recording performance
Supports Ultra High-Speed Class 3 specification (U3)
Class 10 compliant - Fully compatible with SD 3.01 standards
Improved camera response for fast-action consecutive shooting
Efficient exFAT file system
Built-in Error Correcting Code (ECC) to detect and correct transfer errors
Exclusive RecoveRx photo recovery software available via download

Specifications
Attribute Value
Card Format SDXC
Capacity 128 GB
Speed Class Rating Class 10, UHS-1 U3
Nand Type MLC
Temperature Range -25 → +85°C
5 In stock for delivery within 3 working days
Price Each
SGD 160.81
(exc. GST)
SGD 172.07
(inc. GST)
units
Per unit
1 - 5
SGD160.81
6 - 11
SGD146.17
12 +
SGD133.95
Related Products
The microSDXC (SD eXtended Capacity) memory card is ...
Description:
The microSDXC (SD eXtended Capacity) memory card is designed to handle large volumes of data at high speeds. microSDXC is high capacity portable storage ideal for use in a tablet or camcorder with microSDXC expansion slot. Next-generation SDXC 128GB class ...
Transcend SDHC Ultimate 600x Class 10 UHS-I Memory ...
Description:
Transcend SDHC Ultimate 600x Class 10 UHS-I Memory Card are ideal for the amateur or professional, photographer to capture the perfect shot every time. With impressive transfer rates and vast storage space, the Transcend memory cards are the ideal complement ...
Innodisk industrial SD card 3.0 series are designed ...
Description:
Innodisk industrial SD card 3.0 series are designed for industrial PC and embedded applications. The 3.0 series SD card has latest firmware architecture and Flash algorithms, including superior wear levelling, read disturb management, and power fail management ensuring highest reliability ...
Ideal for camera device user. Don’t worry about ...
Description:
Ideal for camera device user. Don’t worry about store space, focus on getting the one best shot. The fast read speed of 100MB/s and capacity up to 256 GB give photo enthusiasts just what they need: high-speed photography. Up to ...