- RS Stock No.:
- 247-492
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 247-492
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
RS Pro Precision Drivers
A professional range of precision high grade Chrome-vanadium steel screwdrivers. Ergonomically designed handle for ease of use and precise control. Blade is made of premium quality chrome vanadium and molybdenum steel for strength.
Features and Benefits
Features and Benefits
Blades made from high grade Chrome-vanadium steel
Rotating cap allows operator to drive easily and adjust precisely
Tri-lode shape of handle provides comfortable grip during rotation
Tips accurately machined for the ultimate screw fit
Blades made from high grade Chrome-vanadium steel
Rotating cap allows operator to drive easily and adjust precisely
Tri-lode shape of handle provides comfortable grip during rotation
Tips accurately machined for the ultimate screw fit
Specifications
Attribute | Value |
---|---|
Screwdriver Type | Precision Screwdriver |
Tip Type | Hexagon |
Tip Size | 0.6 mm |
Blade Length | 60 mm |
Overall Length | 170 mm |
Handle Material | PP; TPR |
Blade Material | Chrome Vanadium Steel |
Blade Finish | Chrome |