Wera VDE Pozidriv, Slotted Screwdriver Set 7 Piece

  • RS Stock No. 875-9101
  • Mfr. Part No. 031576
  • Manufacturer Wera
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): CZ
Product Details

Wera 7 Piece Kraftform Comfort VDE Screwdriver Set (1160i/1165 i/7)

Wera VDE insulated Kraftform Comfort ergonomic screwdrivers for quick and low fatigue working.

Non-roll hexagon shoulder to prevent lost drivers
Black tip and hardened for corrosion protection and an exact fit
Screwdriver size and tip type marked onto the handle for quick identification of the right sized tool
Supplied with a Wera voltage tester

Specifications
Attribute Value
Screwdriver Type VDE
Number of Pieces 7
Tip Type Pozidriv, Slotted
Tip Size PZ1, PZ2, 2.5 mm, 3 mm, 3.5 mm, 4 mm, 5.5 mm
12 Within 4 working day(s) (Global stock)
8 Within 5 working day(s) (Global stock)
Price Each
SGD 44.87
(exc. GST)
SGD 48.01
(inc. GST)
units
Per unit
1 +
SGD44.87
Related Products
Introducing the Xcelite by Weller 9-piece hex key ...
Description:
Introducing the Xcelite by Weller 9-piece hex key set. Upon inspection, each key has its own locating area inside the clear polycarbonate case, removal is easy as is assembly – each key slot into the Cab flute handle and if ...
Kraftform® screwdriver, TORX®, individual and 6-piece sets. • ...
Description:
Kraftform® screwdriver, TORX®, individual and 6-piece sets. • High-quality screwdrivers manufactured with the highest quality in mind • Multi-components Kraftform handle ensures comfortable work and high-speed torque transfer • Easy to read, handle marking system of profile & size.
Large Diameter Handle - for superior grip and ...
Description:
Large Diameter Handle - for superior grip and torque applicationColour coded ends for easy identificationHandle moulded directly to the barChrome vanadium barSmooth domed end for fast spinning action.
High quality Wera Micro screwdriver set for precision ...
Description:
High quality Wera Micro screwdriver set for precision mechanical work. Rapid twisting is possible by fixing the hand on the twist cap and using the fast-turning zone just below it. This makes time-consuming grip adjustments unnecessary. Power zone with integrated ...