Britool Reversible Slotted; Pozidriv; Phillips; Torx; Tamperproof Torx; Hexagon Screwdriver Set 35 Piece
Discontinued product
- RS Stock No.:
- 621-9137
- Mfr. Part No.:
- BRSDSET1
- Manufacturer:
- Britool
RoHS Status: Not Applicable
Attribute | Value |
Screwdriver Type | Reversible |
Number of Pieces | 35 |
Tip Type | Slotted; Pozidriv; Phillips; Torx; Tamperproof Torx; Hexagon |
Tip Size | Slotted: 4; 4.5; 7 mm; Pozidriv: PZ1; PZ2; PZ3; Phillips: PH1; PH2; PH3; Torx: T10; T15; T20; T25; T27; T30; T40; Tamperproof: T10; T15; T20; T25; T27; T30; T40; Hexagon: 3; 4; 5; 6; 7; 8 mm |