Wurth Elektronik, Brass Screw Terminal

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Using the Press-Fit Elements, currents of up to approx. 300A can be transferred to the PCB.

Specifications
Attribute Value
Orientation Straight
Body Material Brass
Body Plating Tin
Temporarily out of stock - back order for despatch 04/06/2020, delivery within 3 working days from despatch date
Price Each (In a Box of 500)
SGD 3.176
(exc. GST)
SGD 3.398
(inc. GST)
units
Per unit
Per Box*
500 - 2000
SGD3.176
SGD1,588.00
2500 - 4500
SGD3.083
SGD1,541.50
5000 - 7000
SGD2.997
SGD1,498.50
7500 - 9500
SGD2.916
SGD1,458.00
10000 +
SGD2.84
SGD1,420.00
*price indicative
Related Products
The JST FVDDFM Type – Piggyback Terminal feature ...
Description:
The JST FVDDFM Type – Piggyback Terminal feature a flared entry for quick, and easy wire insertion. It is made from high grade brass to ensure high electroconductivity and inherent toughness. The terminal barrel is first covered with a copper ...
A range of fully insulated double crimp piggyback ...
Description:
A range of fully insulated double crimp piggyback terminals made from brass with a copper sleeved barrel and flared nylon insulation. These shrouded piggyback crimp connectors are colour coded for use with different wire sizes and accept a variety of ...
Avikrimp™ insulated metric crimp ring terminals with a ...
Description:
Avikrimp™ insulated metric crimp ring terminals with a seamless barrel and halogen free nylon insulation. These Avikrimp™ insulated crimp ring terminals are made from oxygen free copper with tin plating and have a tin plated brass ferrule. A double crimp ...
RS Pro range of fully insulated heat shrink ...
Description:
RS Pro range of fully insulated heat shrink tab wire terminals made from tin plated brass. These heat shrink tab connectors have a high density PE (polyethylene) heat shrink sleeve and nylon insulation which are colour coded to correspond with ...