Wurth Elektronik, Brass Screw Terminal

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Using the Press-Fit Elements, currents of up to approx. 300A can be transferred to the PCB.

Specifications
Attribute Value
Orientation Straight
Body Material Brass
Body Plating Tin
Temporarily out of stock - back order for despatch 19/10/2020, delivery within 4 working days from despatch date
Price Each (In a Box of 1000)
SGD 3.22
(exc. GST)
SGD 3.45
(inc. GST)
units
Per unit
Per Box*
1000 - 4000
SGD3.22
SGD3,220.00
5000 - 9000
SGD3.086
SGD3,086.00
10000 - 14000
SGD2.962
SGD2,962.00
15000 - 19000
SGD2.848
SGD2,848.00
20000 +
SGD2.743
SGD2,743.00
*price indicative
Related Products
The JST LFO Series Crimp Quick Disconnect Terminal ...
Description:
The JST LFO Series Crimp Quick Disconnect Terminal is a tab on the flag-type terminal. It is made of brass with a tin-plated finish.
These female nylon or PVC crimp receptacles are ...
Description:
These female nylon or PVC crimp receptacles are fully insulated, made from brass with a tin plating and also available in various colours and wire sizes. Terminal cut off locationWire stopNylon 6/6 or PVCStraight mounting angle.
The JST FVDDFM Type – Piggyback Terminal feature ...
Description:
The JST FVDDFM Type – Piggyback Terminal feature a flared entry for quick, and easy wire insertion. It is made from high grade brass to ensure high electroconductivity and inherent toughness. The terminal barrel is first covered with a copper ...
The JST Uninsulated tin plated Crimp Terminals are ...
Description:
The JST Uninsulated tin plated Crimp Terminals are manufactured from brass with a quality in mind to ensure a long life service.