Wurth Elektronik REDCUBE 4 Pin Power Element, 50A, M3, Vertical

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Wurth REDCUBE PCB Power Terminals

REDCUBE PCB through hole mount power screw terminals with a low profile design and an internal thread for making high current wire to board connections. The terminals are milled from a solid material enabling them to have a higher tightening torque than stamped contacts. These REDCUBE screw terminals have a low heat development and provide optimal current distribution in multilayer applications. To save processing time the terminals are designed for fully automated pick and place and reflow soldering. When soldered the terminals offer high mechanical stability on the PCB. These PCB power terminals are available in a range of sizes, tightening torques and current ratings of up to 85 A

Features and Benefits

• Low profile design
• High current rating of up to 85 A
• Low heat development
• High tightening torque
• Suitable for pick and place and automated reflow soldering
• High mechanical stability on PCB

Wurth Elektronik REDCUBE Series PCB Mount Terminals

Specifications
Attribute Value
Orientation Vertical
Current Rating 50A
Number of Legs 4
Body Material Brass
Body Plating Tin
Temporarily out of stock - back order for despatch 03/11/2020, delivery within 4 working days from despatch date
Price Each (On a Reel of 450)
SGD 3.83
(exc. GST)
SGD 4.10
(inc. GST)
units
Per unit
Per Reel*
450 +
SGD3.83
SGD1,723.50
*price indicative
Related Products
Mini-Fit Junior 4.2 mm pitch PCB headers which ...
Description:
Mini-Fit Junior 4.2 mm pitch PCB headers which form part of the Mini-Fit Junior power connector interconnection system. Mini-Fit Junior power connectors are able to handle up to 9A per circuit making them ideal for use in high current applications. ...
These Lumberg Minimodul™ vertical locking pin headers mate ...
Description:
These Lumberg Minimodul™ vertical locking pin headers mate with crimp contact housings (3114 Series), see stock number 737-8482 typical, for indirect mating of wire to board connections.
Molex Slimstack Hybrid Board-to-Board connector, with it's ultra-compact ...
Description:
Molex Slimstack Hybrid Board-to-Board connector, with it's ultra-compact design and electrical reliability make this PCB connector ideal for battery and power applications as well as mobile phone devices and medical equipment. For mating part please see 890-3562.
COMBICON SPT-SMD series SMT terminal block connectors with ...
Description:
COMBICON SPT-SMD series SMT terminal block connectors with a 5.0 mm pitch able to handle currents of up to 13.5 A and voltages of up to 320 V. These COMBICON SPT-SMD 5.0 mm pitch terminal blocks have a spring actuation ...