3M Grey Abrasive Hand Pad 200 mm x 100mm x, for Cleaning Use

Subtotal (1 pack of 4 units)*

SGD477.35

(exc. GST)

SGD520.31

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +SGD477.35SGD119.338

*price indicative

RS Stock No.:
627-799
Mfr. Part No.:
7100182488
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Sub Type

Scouring Pad

Product Type

Abrasive Hand Pad

Colour

Grey

Application

Cleaning

Length

200mm

Width

100mm

Trade Name

Scotch Brite

RoHS Status: Exempt

COO (Country of Origin):
ES

3M Abrasive Hand Pad, 200mm Length, 100mm Width - 7100182488


This abrasive hand pad is a versatile scouring pad designed for efficient cleaning tasks. Measuring 200mm in length and 100mm in width, this grey abrasive pad is part of the Scotch-Brite range by 3M. It is specifically formulated to tackle tough cleaning challenges in various settings.

Features & Benefits


• Heavy-duty design effectively removes stubborn stains
• Non-scratch construction ensures surfaces remain undamaged
• Ideal for use in kitchens and bathrooms
• Reliable performance among industrial cleaning supplies
• Optimised dimensions for comfortable handling and use
• Suitable for different cleaning applications without abrasive damage

Applications


• Used for abrasive cleaning tasks on hard surfaces
• Effective for removing baked-on food residues from cookware
• Suitable for swift touch-ups in commercial kitchens
• Ideal for cleaning bathroom fixtures without scratching
• Useful for general maintenance in mechanical and electrical facilities

How does the pad perform on delicate surfaces?


The non-scratch feature enables safe use on delicate surfaces, preventing damage while ensuring effective stain removal.

What types of cleaning products are compatible with this pad?


It works well with most liquid cleaners, enhancing their efficacy during scrubbing tasks.

Can this pad be used for scrubbing metal surfaces?


Yes, while it is gentle on surfaces, it is effective for removing grime on metal without causing scratches.

How Durable is this scouring pad for repetitive cleaning tasks?


Designed for heavy-duty use, it withstands extensive scrubbing, maintaining its structure throughout multiple cleaning sessions.

What is the best way to maintain the longevity of the pad?


Rinsing thoroughly after use and allowing it to dry will help extend its lifespan, ensuring it remains effective for longer cleaning jobs.

Related links